SMF-A-S0305025A-SN-SMD | MTC
Round SMD spacer, internal thread, M2.5, 3 mm, brass, SMF-A-S0305025A-SN-SMD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4522 € *
Standard delivery time from the manufacturer is: 9 Weeks
SMD fastener, SMF-A-S0305025A-SN-SMD, MTC
The SMF-A-S0305025A-SN-SMD is used on the PCB as a mounting option or as a spacer. Furthermore it can be used to conduct electrical signals, for ground connection or for thermal management.
Features
- Easy to assemble
- Precise position on the PCB
- Tin-plated as standard for best solderability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | SMD spacer | |
| Version | internal thread | |
| Thread size | M2.5 | |
| Bolt length | 3 mm | |
| Length | 4 mm | |
| Design | round | |
| Internal thread length | 4 mm | |
| Outer diameter | 5 mm | |
| Material | brass | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85480090 |
| Country of origin | TW |
| Original Packaging | Reel with 1,100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |