SMF-A-N0126025A-SN-SMD | MTC

Round SMD spacer, internal thread, M2.5, 1.2 mm, brass, SMF-A-N0126025A-SN-SMD

Order No.: 13L6955
EAN: 4099889417104
MPN:
SMF-A-N0126025A-SN-SMD
SMF-A-N0126025A-SN-SMD MTC Spacer Bolts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4403 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
924.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
2100 pcs.
0.4403 €

SMD fastener, SMF-A-N0126025A-SN-SMD, MTC

The SMF-A-N0126025A-SN-SMD is used on the PCB as a mounting option or as a spacer. Furthermore it can be used to conduct electrical signals, for ground connection or for thermal management.

Features

  • Easy to assemble
  • Precise position on the PCB
  • Tin-plated as standard for best solderability
Technical specifications
Filter Property Value
Product type SMD spacer
Version internal thread
Thread size M2.5
Bolt length 1.2 mm
Length 2.1 mm
Design round
Internal thread length 2.1 mm
Outer diameter 6 mm
Material brass
Colour silver
Logistics
Property Value
Country of origin TW
Customs tariff number 85480090
Original Packaging Reel with 2,100 pieces
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15