SGH-44,37X44,37X9,75X0,20-FS-SC | MTC
SPTE one-piece shielding enclosure, (L x W x H) 44.37 x 44.37 x 9.75 mm, natural, SGH-44,37X44,37X9,75X0,20-FS-SC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.714 € *
Standard delivery time from the manufacturer is: 9 Weeks
One-piece shield for soldering with Clips, SGH-44,37X44,37X9,75X0,20-FS-SC, MTC
One-piece shielding enclosures are a five-sided metallic shield. The sixth side is given by the connection to the ground path on the PCB.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | SPTE | |
| Length | 44.37 mm | |
| Width | 44.37 mm | |
| Height | 9.75 mm | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85480090 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |