SGH-44,37X44,37X9,75X0,20-FS-F | MTC
SPTE shielding frame, (L x W x H) 44.37 x 44.37 x 9.75 mm, natural, SGH-44,37X44,37X9,75X0,20-FS-F
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.714 € *
Standard delivery time from the manufacturer is: 9 Weeks
Shielding frame, SGH-44,37X44,37X9,75X0,20-FS-F, MTC
Two-part shielding housings are divided into the frame and the cover. The advantage of this is that the cover can be attached later (e.g. after adjusting a component).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | SPTE | |
| Length | 44.37 mm | |
| Width | 44.37 mm | |
| Height | 9.75 mm | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85480090 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |