SGH-38,70X26,00X2,00X0,15-FS-C | MTC
SPTE shielding cover, (L x W x H) 38.7 x 26 x 2 mm, natural, SGH-38,70X26,00X2,00X0,15-FS-C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3094 € *
Standard delivery time from the manufacturer is: 9 Weeks
Shielding cover, SGH-38,70X26,00X2,00X0,15-FS-C, MTC
Two-part shielding housings are divided into the frame and the cover. The advantage of this is that the cover can be attached later (e.g. after adjusting a component).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | SPTE | |
| Length | 38.7 mm | |
| Width | 26 mm | |
| Height | 2 mm | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85480090 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |