SGH-13,66X12,70X2,54X0,20-FS-OP | MTC
SPTE one-piece shielding enclosure, (L x W x H) 13.66 x 12.7 x 2.54 mm, silver, SGH-13,66X12,70X2,54X0,20-FS-OP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.357 € *
Standard delivery time from the manufacturer is: 9 Weeks
One-piece shield for soldering, SGH-13,66X12,70X2,54X0,20-FS-OP, MTC
One-piece shielding enclosures are a five-sided metallic shield. The sixth side is given by the connection to the ground path on the PCB.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | SPTE | |
| Length | 13.66 mm | |
| Width | 12.7 mm | |
| Height | 2.54 mm | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85480090 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |