FCB-551 | MTC

Contact spring socket strips

Order No.: 13H1710
EAN: 4099889573534
MPN:
FCB-551
FCB-551 MTC Contact Spring Strips
Image may differ

Contact spring/shielding contact strips, type MTC FCB.

For EMC applications and grounding; Material: CuBe.

Contact spring strips, type FCB-551.

Design: stick-on mount. Adhesive tape width: 4.0 mm. Dimensions: A 8.64, B 1.9, C 4.19, 0.39, E 4.63, T 0.08, 565 mm.

Type: FCB–551, stick–on spring

Technical specifications
Filter Property Value
Version contact strip
Length 565 mm
Assembly stick-on spring
Logistics
Property Value
Country of origin KR
Customs tariff number 74198030
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes