FCB-04CG2040053B-AU-SMD | MTC
SMD contact springs, FCB-04CG2040053B-AU-SMD
Order No.: 12H5410
EAN: 4099889573329
MPN:
FCB-04CG2040053B-AU-SMD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5712 € *
Standard delivery time from the manufacturer is: 9 Weeks
SMD contact springs, type MTC FCB.
For space-saving contacting or connecting PCB components; Material: CuBe. Finish: gold-plated.
SMD contact springs, type FCB-04CG2040053-AU-SMD.
Type: FCB–04CG2040053–AU–SMD, SMD contact spring
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | contact spring | |
| Length | 4 mm | |
| Width | 2 mm | |
| Height | 5.3 mm | |
| Assembly | snap-on spring |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198030 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |