MLC 32.6U | MPE-GARRY

IC socket, 32 pole, pitch 2.54 mm (15.24 mm), tin-plated for DIL-IC, MLC 32.6U

Order No.: 14B4205
EAN: 4099879023339
MPN:
MLC 32.6U
Series: DIL MLC
MLC 32.6U MPE-GARRY Semiconductor Sockets, Holders
Image may differ

IC sockets for standard requirements, type DIL.

Made of glass fiber-reinforced polyamide, tinned contacts; Current rating: 1.0 A. Operating voltage 10 mV to 60 V. Breakdown voltage: 1000 V. Operating temperatures: –40 to +105 °C. GW = grid width.

Type: 32-pole, GW 15.20 mm

Technical specifications
Filter Property Value
Product type IC socket
Suitable for DIL-IC
Pin number 32 pole
Grid 2.54 mm
Contact material tin-plated
Material PA/glass fibers
Rated voltage 60 V
Rated current 1 A
min. operating temperature -40 °C
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85369095
Country of origin TW
Original Packaging Bar with 15 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes