901-2-016-3-B1STF-XT0A02 | MPE-GARRY
IC socket, 16 pole, pitch 2.54 mm (7.62 mm), brass/copper beryllium for DIL-IC, 901-2-016-3-B1STF-XT0A02
Unit Price (€ / pc.)
0.9044 € *
Standard delivery time from the manufacturer is: 2 Weeks
Flat precision IC sockets, type MPE-GARRY MP(g).
Insulating body sealed in the center and with additional screw mounting option; insulating body: thermoplastic to UL 94 V-0. Contact material: brass/beryllium copper, tinned solder pins. Rated current: 1.0 A. Rated voltage: 100 VRMS/150 VDC. Operating temperatures: –55 to +125 °C.
With gold-plated contacts, type STG B.
Technical attributes (number of poles, dimensions): 901-2-016-3-B1STF-XT0A02, 16-pole, A 20.24, B 10.08, C 7.62 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | IC socket | |
| Suitable for | DIL-IC | |
| Pin number | 16 pole | |
| Grid | 2.54 mm | |
| Contact material | brass/copper beryllium | |
| Material | thermoplastic | |
| Rated voltage | 150 V | |
| Rated current | 1 A | |
| Length | 20.24 mm | |
| Width | 10.08 mm | |
| Height | 3.2 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bar with 25 pieces |
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |