218-1-020-3-X0STH-XT0 | MPE-GARRY
IC socket, 20 pole, pitch 2.54 mm (7.62 mm), brass/copper beryllium for DIL-IC, 218-1-020-3-X0STH-XT0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.3058 € *
Standard delivery time from the manufacturer is: 1 Week
IC sockets, angled, type MPE-GARRY MP-LED.
Open version; Insulating body: thermoplastic to UL 94 V-0. Contact material: brass/beryllium copper. Sleeve: tinned. Spring: 0.75 µ gold plating. Rated current: 3.0 A. Rated voltage: 100 VRMS/VDC. Operating temperatures: –55 to +125 °C.
Technical attributes (number of poles, dimensions): 20-pole, A 25.32, B 10.08, C 7.62, D 7.62 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | IC socket | |
| Suitable for | DIL-IC | |
| Pin number | 20 pole | |
| Grid | 2.54 mm | |
| Contact material | brass/copper beryllium | |
| Material | thermoplastic | |
| Rated voltage | 150 V | |
| Rated current | 3 A | |
| Length | 25.32 mm | |
| Width | 10.08 mm | |
| Height | 3.2 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bar with 20 pieces |
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |