12 0221 000 18 | MPE-GARRY
IC-socket strip, 12 pole, pitch 2.54 mm, copper alloy, tin plated for SIL, 12 0221 000 18
Order No.: 15B662
MPN:
12 0221 000 18
220-2-012-D-A7MTF-XS0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7493 € *
Standard delivery time from the manufacturer is: 4 Weeks
Precision base strip, 12 0221 000 18, MPE-GARRY
Precision display socket strip with a height of 7.00 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | IC-socket strip | |
| Suitable for | SIL | |
| Pin number | 12 pole | |
| Grid | 2.54 mm | |
| Contact material | copper alloy, tin plated | |
| Material | thermoplastic | |
| Rated voltage | 150 V | |
| Rated current | 3 A | |
| Length | 30.48 mm | |
| Width | 7 mm | |
| Height | 2.54 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |