12 0045 000 00 | MPE-GARRY
IC plug-in adapter strip, 3 pole, pitch 2.54 mm, copper alloy, tin plated for SIL, 12 0045 000 00
Order No.: 15B653
MPN:
12 0045 000 00
045-1-003-D-S1T-XS0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4637 € *
Standard delivery time from the manufacturer is: 1 Week
Pin header with soldering point, 12 0045 000 00, MPE-GARRY
Single row baseboard (SIL), Copper alloy, 2,54 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | IC plug-in adapter strip | |
| Suitable for | SIL | |
| Pin number | 3 pole | |
| Grid | 2.54 mm | |
| Contact material | copper alloy, tin plated | |
| Material | thermoplastic | |
| Rated voltage | 150 V | |
| Rated current | 3 A | |
| Width | 2.8 mm | |
| Height | 2.54 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |