12 0044 000 08 | MPE-GARRY
IC plug-in adapter strip, 14 pole, pitch 2.54 mm, copper alloy, tin plated for DIL, 12 0044 000 08
Order No.: 15B651
MPN:
12 0044 000 08
044-1-014-3-S3T-XS0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.0932 € *
Standard delivery time from the manufacturer is: 3 Weeks
Pin adapter with soldering point, 12 0044 000 08, MPE-GARRY
Socket without center bar, Copper alloy, 2,54 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | IC plug-in adapter strip | |
| Suitable for | DIL | |
| Pin number | 14 pole | |
| Grid | 2.54 mm | |
| Contact material | copper alloy, tin plated | |
| Material | thermoplastic | |
| Rated voltage | 150 V | |
| Rated current | 3 A | |
| Width | 3.2 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |