12 0037 000 27 | MPE-GARRY
IC plug-in adapter strip, 7 pole, pitch 2.54 mm, copper alloy, gold plated for SIL, 12 0037 000 27
Order No.: 15B647
MPN:
12 0037 000 27
037-1-007-D-X0F-RS0-0830
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6069 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2,427.60 € *
Price list
Quantity
Price per unit*
4000 pcs.
0.6069 €
8000 pcs.
0.5950 €
16000 pcs.
0.5117 €
*incl. VAT plus shipping costs
Subject to prior sale
Single row male header, 12 0037 000 27, MPE-GARRY
Single row male header, insulation body height of 1.7 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | IC plug-in adapter strip | |
| Suitable for | SIL | |
| Pin number | 7 pole | |
| Grid | 2.54 mm | |
| Contact material | copper alloy, gold plated | |
| Material | thermoplastic | |
| Rated voltage | 150 V | |
| Rated current | 3 A | |
| Length | 17.78 mm | |
| Width | 1.7 mm | |
| Height | 2.5 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |