12 0035 000 00 | MPE-GARRY
IC plug-in adapter strip, 8 pole, pitch 2.54 mm, copper alloy, gold plated for SIL, 12 0035 000 00
Order No.: 15B646
MPN:
12 0035 000 00
035-1-008-D-U1F-XS0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.5585 € *
Standard delivery time from the manufacturer is: 1 Week
Ultarlow profile precision pin strip, 12 0035 000 00, MPE-GARRY
Low profile precision pin headers, Copper alloy, 2,54 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | IC plug-in adapter strip | |
| Suitable for | SIL | |
| Pin number | 8 pole | |
| Grid | 2.54 mm | |
| Contact material | copper alloy, gold plated | |
| Material | thermoplastic | |
| Rated voltage | 150 V | |
| Rated current | 3 A | |
| Width | 2.16 mm | |
| Height | 2.54 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |