12 0023 000 05 | MPE-GARRY
IC socket, 8 pole, pitch 2.54 mm (7.62 mm), copper alloy, tin plated for DIL, 12 0023 000 05
Order No.: 15B644
MPN:
12 0023 000 05
023-3-008-3-B1STF-XT0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.666 € *
Standard delivery time from the manufacturer is: 1 Week
Precision Socket, 12 0023 000 05, MPE-GARRY
8pin. two rows of contacts. Position 16, Copper alloy, 2,54 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | IC socket | |
| Suitable for | DIL | |
| Pin number | 8 pole | |
| Grid | 2.54 mm | |
| Contact material | copper alloy, tin plated | |
| Material | thermoplastic | |
| Rated voltage | 150 V | |
| Rated current | 3 A | |
| Length | 20.24 mm | |
| Width | 10.08 mm | |
| Height | 2.8 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |