12 0017 000 02 | MPE-GARRY
IC socket, 16 pole, pitch 2.54 mm (7.62 mm), copper alloy, tin plated for DIL, 12 0017 000 02
Order No.: 15B642
MPN:
12 0017 000 02
017-1-016-3-H5STF-LT0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6541 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
4,466.07 € *
Price list
Quantity
Price per unit*
2700 pcs.
1.6541 €
5400 pcs.
1.4875 €
10800 pcs.
1.3447 €
*incl. VAT plus shipping costs
Subject to prior sale
Precision IC-Socket, 12 0017 000 02, MPE-GARRY
Precision IC-Socket for Automated SMD Processing 2,54 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | IC socket | |
| Suitable for | DIL | |
| Pin number | 16 pole | |
| Grid | 2.54 mm | |
| Contact material | copper alloy, tin plated | |
| Material | thermoplastic | |
| Rated voltage | 150 V | |
| Rated current | 3 A | |
| Length | 20.3 mm | |
| Width | 10.1 mm | |
| Height | 2.8 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |