12 0012 000 07 | MPE-GARRY
IC-socket strip, 10 pole, pitch 1.778 mm, copper alloy, tin plated for SIL, 12 0012 000 07
Order No.: 15B638
MPN:
12 0012 000 07
012-1-010-0-A5STF-XS0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1662 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3,498.60 € *
Price list
Quantity
Price per unit*
3000 pcs.
1.1662 €
6000 pcs.
1.0472 €
12000 pcs.
0.9520 €
*incl. VAT plus shipping costs
Subject to prior sale
Carrier IC socket, 12 0012 000 07, MPE-GARRY
Straight SIL female connector, Copper alloy, 1,778 Shrink dip.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | IC-socket strip | |
| Suitable for | SIL | |
| Pin number | 10 pole | |
| Grid | 1.778 mm | |
| Contact material | copper alloy, tin plated | |
| Material | thermoplastic | |
| Rated voltage | 150 V | |
| Rated current | 3 A | |
| Length | 18.18 mm | |
| Width | 2.85 mm | |
| Height | 2.5 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |