074-2-008-3-C1STH-ZS0 | MPE-GARRY
Carrier IC socket, 8 pole, pitch 2.54 mm (7.62 mm), copper alloy, tin plated for DIL-IC, 074-2-008-3-C1STH-ZS0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3804 € *
Standard delivery time from the manufacturer is: 2 Weeks
Carrier IC sockets, type MPE-GARRY MC-Metal-Carrier DIL.
Carrier material: brass. Contact material: brass/beryllium copper, gold-plated spring contact. Rated current: 3.0 A. Rated voltage: 100 VRMS/150 VDC. Operating temperatures: –55 to +125 °C.
Technical attributes (Number of poles, grid A, solder pin finish): 074-2-008-3-C1STH-ZS0, 8-pole, A 7.62 mm, tinned
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | carrier IC socket | |
| Suitable for | DIL-IC | |
| Pin number | 8 pole | |
| Grid | 2.54 mm | |
| Contact material | copper alloy, tin plated | |
| Rated voltage | 150 V | |
| Rated current | 3 A | |
| Width | 7.37 mm | |
| Height | 4.26 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Original Packaging | Bar with 50 pieces |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |