034-1-032-D-M3T-XS0 | MPE-GARRY

IC plug-in adapter strip, 32 pole, pitch 2.54 mm, brass, tin-plated, 034-1-032-D-M3T-XS0

Order No.: 15B5930
EAN: 4099879023711
MPN:
034-1-032-D-M3T-XS0
Series: MS Pin Adaptor
034-1-032-D-M3T-XS0 MPE-GARRY Semiconductor Sockets, Holders Image 1
034-1-032-D-M3T-XS0 MPE-GARRY Semiconductor Sockets, Holders Image 2
Image may differ
Unit Price (€ / pc.)
6.1285 € *
Available: 303 pcs.
Total Price:
6.13 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1285 €
50 pcs.
4.5339 €
100 pcs.
3.9508 €
250 pcs.
3.4272 €
500 pcs.
3.1297 €
*incl. VAT plus shipping costs
Subject to prior sale

IC socket strips with solder pin plugs on both sides, type MPE-GARRY MS 32.

32-pole, splittable; Insulating body: thermoplastic to UL 94 V-0. Contact material: brass. Rated current: 3.0 A. Rated voltage: 100 VRMS/150 VDC. Operating temperatures: –40 to +150 °C.

Technical attributes (type, finish): 034-1-032-D-M3T-XS0, tinned

Technical specifications
Filter Property Value
Product type IC plug-in adapter stripes
Version with solder pins on both sides Ø 0.65 mm
Pin number 32 pole
Grid 2.54 mm
Contact material brass, tin-plated
Material thermoplastic
Rated voltage 150 V
Rated current 3 A
Width 2.54 mm
Height 12.1 mm
min. operating temperature -40 °C
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15