015-1-014-3-H5STF-LT0 | binder mpe
IC socket, 14 pole, pitch 2.54 mm (7.62 mm), copper alloy, gold plated for DIL-IC, 015-1-014-3-H5STF-LT0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2733 € *
Available: 1,368 pcs.
Total Price:
1.27 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2733 €
25 pcs.
1.1900 €
100 pcs.
1.1186 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD IC sockets, type MPE-GARRY MP-SMD.
Insulating body: thermoplastic to UL 94 V-0. Contact material: brass/beryllium copper, gold-plated. Rated current: 1.0 A. Rated voltage: 100 VRMS/150 VDC. Operating temperatures: –55 to +125 °C.
Technical attributes (number of poles, dimensions): 015-1-014-3-H5STF-LT0, 14-pole, A 17.70, B 10.10, C 7.62 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | IC socket | |
| Suitable for | DIL-IC | |
| Pin number | 14 pole | |
| Grid | 2.54 mm | |
| Contact material | copper alloy, gold plated | |
| Material | thermoplastic | |
| Rated voltage | 150 V | |
| Rated current | 1 A | |
| Length | 17.7 mm | |
| Width | 10.1 mm | |
| Height | 2.8 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Original Packaging | Bar with 29 pieces |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |