006-1-020-D-K1STH-XS0 | MPE-GARRY
IC-socket strip, 20 pole, pitch 2.54 mm, for DIL-IC, 006-1-020-D-K1STH-XS0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.5700 € *
Standard delivery time from the manufacturer is: 1 Week
IC spring socket strips with slightly angled solder pins, type MPE-GARRY MS.
For holes from 0.78 to 0.85 mm, 2.54 mm grid, splittable; Insulating body: thermoplastic to UL 94 V-0 (self-extinguishing). Sleeve: tinned brass. Spring contact: beryllium copper, 0.75 µ gold-plating. Rated current: 1.0 A. Operating temperatures: –55 to 125 °C.
Type: 006-1-020-D-K1STH-XS0, 20-pole
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | IC contact spring strip | |
| Suitable for | DIL-IC | |
| Pin number | 20 pole | |
| Grid | 2.54 mm | |
| Rated voltage | 150 V | |
| Rated current | 1 A | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |