001-2-040-6-A1SFH-XT0 | MPE-GARRY
IC socket, 40 pole, pitch 2.54 mm (15.24 mm), copper alloy, gold plated for DIL-IC, 001-2-040-6-A1SFH-XT0
Unit Price (€ / pc.)
11.2217 € *
Available: 73 pcs.
Total Price:
11.22 € *
Price list
Quantity
Price per unit*
1 pcs.
11.2217 €
25 pcs.
10.6386 €
50 pcs.
10.1031 €
100 pcs.
9.4724 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat IC precision sockets, type MPE-GARRY Serie 001.
Insulating body: thermoplastic to UL 94 V-0. Contact material: brass/beryllium copper. Rated current: 1.0 A. Rated voltage: 100 VRMS/150 VDC. Operating temperatures: –55 to +125 °C.
With gold-plated solder pins, type MP SGG A.
Technical attributes (number of poles, dimensions): 001-2-040-6-A1SFH-XT0, 40-pole, A 50.72, B 17.70, C 15.24 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | IC socket | |
| Suitable for | DIL-IC | |
| Pin number | 40 pole | |
| Grid | 2.54 mm | |
| Contact material | copper alloy, gold plated | |
| Material | thermoplastic | |
| Rated voltage | 150 V | |
| Rated current | 3 A | |
| Length | 50.8 mm | |
| Width | 17.7 mm | |
| Height | 2.8 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bar with 10 pieces |
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |