A1705 A001 NKD41011 SCHW. | MPE-GARRY
Cable gland, with bend protection, M12, Clamping range 8.5 to 17 mm, black, A1705 A001 NKD41011 SCHW.
Order No.: 12H2786
EAN: 4099891198497
MPN:
A1705 A001 NKD41011 SCHW.
Unit Price (€ / pc.)
2.9631 € *
Available: 137 pcs.
Total Price:
2.96 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9631 €
10 pcs.
2.7251 €
50 pcs.
2.6061 €
100 pcs.
2.2491 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable glands to VDE 0110, type NKD 2/a.
With plastic anti-kink guard and strain relief. Without soldering bracket; Cable gland (CD): 8.0 mm (fastening thread M12 x 1) and 10 mm (fastening thread M14 x 1.25).
Type: Kd 8, black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Version | with bend protection | |
| Thread size | M12 | |
| min. clamping range | 8.5 mm | |
| max. clamping range | 17 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |