HSC PLUS 100 GR | Molykote

Molykote copper paste, high temperature, tube, 100 g, HSC PLUS 100 GR

Order No.: 12L538
EAN: 4099891433680
MPN:
HSC PLUS 100 GR
HSC PLUS 100 GR Molykote Lubricants, Maintenance Agents
Image may differ
Unit Price (€ / pc.)
23.9785 € *
Available: 5 pcs.
Next delivery: 23 pcs. on 2026-04-14
Total Price:
23.98 € *
Price list
Quantity
Price per unit*
1 pcs.
23.9785 €
10 pcs.
22.7766 €
*incl. VAT plus shipping costs
Subject to prior sale

High-temperature copper compounds, type DOW CORNING Molykote HSC Plus.

For metal on metal motions at high temperatures and for frictional contacts. Suited for slowly moving lubricating points and as contact lubricant for electrically conductive parts; Fields of application: gas and steam turbines, turbochargers of Diesel engines, flange joints in chemical and petrochemical plants etc. Features: lead- and nickel-free, wide temperature range, enables destruction-free dismantling even after prolonged operating periods, high load capacity, good corrosion protection and electrical conductivity. Application temperature: –30 to +1100 °C

Type: Molykote HSC Plus, tube with 100 g

Technical specifications
Filter Property Value
Product type copper paste
Version high temperature
Contents 100 g
Container tube
Viscosity pasty
Operational temperature -30 °C to 1100 °C
Usage corrosion protection
Logistics
Property Value
Country of origin DE
Customs tariff number 34031980
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Signal word
Property Value
Gefahrenpiktogramme GHS09
Information on dangerous goods

Signal word: Warning

Hazard statements:

  • H410 Very toxic to aquatic life with long lasting effects

Precautionary statements:

  • P273 Avoid release to the environment.
  • P391 Collect spillage.
  • P501 Dispose of contents/container to ...