G-RAPID PLUS 400 ML | Molykote

Molykote lubricant, spray can, 400 ml, G-RAPID PLUS 400 ML

Order No.: 12L533
EAN: 4099891433666
MPN:
G-RAPID PLUS 400 ML
G-RAPID PLUS 400 ML Molykote Lubricants, Maintenance Agents
Image may differ
Unit Price (€ / pc.)
35.9975 € *
Available: 8 pcs.
Total Price:
36.00 € *
Price list
Quantity
Price per unit*
1 pcs.
35.9975 €
4 pcs.
34.1887 €
12 pcs.
32.4513 €
24 pcs.
31.9515 €
*incl. VAT plus shipping costs
Subject to prior sale

Lubricating compounds, black, type DOW CORNING Molykote G-Rapid Plus.

Particularly low friction coefficient, for installation and running in of metal machine parts; Applications: lubrication of threaded and groove shafts, toothed and worm gears, moving screws, pumps, anti-frictional bearings, rollers etc. Features: high pressure absorption. Prevents seizure, scoring and sliding jerks. Reduces the formation of rust on fits. Facilitates dismantling and provides emergency operation properties. Application temperature range: –35 to +450 °C.

Type: Molykote G–Rapid Plus, spray can, 400 ml

Technical specifications
Filter Property Value
Product type lubricant
Contents 400 ml
Container spray can
Viscosity pasty
Operational temperature -35 °C to 450 °C
Logistics
Property Value
Country of origin FR
Customs tariff number 34031980
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Signal word
Property Value
Gefahrenpiktogramme GHS05 GHS02 GHS07
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated
  • H318 Causes serious eye damage.
  • H336 May cause drowsiness or dizziness
  • H412 Harmful to aquatic life with long lasting effects

Precautionary statements:

  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P251 Do not pierce or burn, even after use.
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P271 Use only outdoors or in a well-ventilated area.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P310 Immediately call a POISON CENTER/doctor/…
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.