MS-248 | Miyama Electric

Toggle switch, metal, 2 pole, latching, On-On, 6 VA/125 VAC, MS-248

Order No.: 10G530
EAN: 4099889180190
MPN:
MS-248
MS-248 Miyama Electric Toggle Switches
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Toggle switch, metal (black), 2 pole, latching, On-On, 10 A/125 VAC, MS-168 BLACK
Toggle switch, metal (black), 2 pole, latching, On-On, 10 A/125 VAC, MS-168 BLACK
Order No.: 10G523
Manufacturer: Miyama Electric
per pc. 9.1749 € *

Toggle switches, type MS.

Bushing mount: M6 x 0.75. Bright thumb-grip actuator and soldering terminals. 6.0 A/125 VAC. Housing sizes: without center position 12 x 9 mm, with center position 12 x 12 mm. Switching actions: break (OFF), make (ON).

Type: MS 248, double-pole, ON-ON

Technical specifications
Filter Property Value
Latching switching function latching
Pin number 2 pole
Shift position On-On
Actuator colour metal
illuminated No
Connection solder connection
Design vertical
Type of mounting central Mounting
Breaking capacity 6 VA/125 VAC
Logistics
Property Value
Customs tariff number 85365080
Country of origin JP
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15
Replacement