MS-246 | Miyama Electric
Toggle switch, metal, 1 pole, latching, On-Off, 6 VA/125 VAC, MS-246
Order No.: 10G500
EAN: 4099889180138
MPN:
MS-246
This item is no longer available.
As an alternative, we recommend the following item:
Toggle switch, metal (black), 1 pole, latching, On-Off, 10 A/125 VAC, MS-165 BLACK
Order No.: 10G521
Manufacturer: Miyama Electric
per pc. 4.6053 € *
Toggle switches, type MS.
Bushing mount: M6 x 0.75. Bright thumb-grip actuator and soldering terminals. 6.0 A/125 VAC. Housing sizes: without center position 12 x 9 mm, with center position 12 x 12 mm. Switching actions: break (OFF), make (ON).
Type: MS 246, single-pole, ON-OFF
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | latching | |
| Pin number | 1 pole | |
| Shift position | On-Off | |
| Actuator colour | metal | |
| illuminated | No | |
| Connection | solder connection | |
| Design | vertical | |
| Type of mounting | central Mounting | |
| Breaking capacity | 6 VA/125 VAC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |