MS-165 BLACK | Miyama Electric
Toggle switch, metal (black), 1 pole, latching, On-Off, 10 A/125 VAC, MS-165 BLACK
Order No.: 10G521
EAN: 4099889180169
MPN:
MS-165 BLACK
Discontinued
Unit Price (€ / pc.)
4.6053 € *
Available: 4 pcs.
Total Price:
4.61 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6053 €
10 pcs.
4.0460 €
100 pcs.
3.5581 €
250 pcs.
3.4153 €
1000 pcs.
3.2011 €
*incl. VAT plus shipping costs
Subject to prior sale
Toggle switch, MS-165 BLACK, Miyama Electric
Features
- Levers are available in either red or black color
- Choose between SPST (2P), SPDT (3P) or DPDT (6P) contact variants
- On-Off, On-Off-On, On-On Switching characteristics available
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | latching | |
| Pin number | 1 pole | |
| Shift position | On-Off | |
| Actuator colour | metal (black) | |
| illuminated | No | |
| Connection | solder connection | |
| Design | vertical | |
| Type of mounting | central Mounting | |
| Breaking capacity | 10 A/125 VAC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |