MIKROE-3598 | MikroElektronika

SPIRIT 2 Click MIKROE-3598

Order No.: 74S3001
EAN: 8606018716005
MPN:
MIKROE-3598
SPIRIT 2 Click MIKROE-3598
Series: CLICK-BOARD
MIKROE-3598 MikroElektronika Wireless modules (3G, 4G, 5G, ...) Image 1
MIKROE-3598 MikroElektronika Wireless modules (3G, 4G, 5G, ...) Image 2
MIKROE-3598 MikroElektronika Wireless modules (3G, 4G, 5G, ...) Image 3
MIKROE-3598 MikroElektronika Wireless modules (3G, 4G, 5G, ...) Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
50.3370 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
50.34 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
50.3370 €

SPIRIT 2 CLICK (AMERICA)

SPIRIT 2 Click features the SP1ML-915, an ultra-low power, fully integrated RF module, which operates at 915 MHz ISM band. This Click board can be used to add wireless connectivity to any application, requiring no extensive RF communication experience. The module integrates all the required components, including the 32-bit STM32L1 MCU, a compact chip antenna, and accompanying circuitry. The SP1ML-915 module supports several types of modulation schemes, including 2-FSK, GFSK, GMSK, OOK, and ASK, allowing it to fulfill different RF transmission requirements. SPIRIT 2 click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board comes as a fully tested product, ready to be used on a system equipped with the mikroBUS socket.

Technical specifications
Filter Property Value
Version Spirit 2 Click
Input voltage 5 V
Logistics
Property Value
Customs tariff number 84733020
Country of origin RS
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes