MIKROE-3072 | MikroElektronika

LTE IoT click board (ublox, SARA-R410M-02B, LTE Cat M1 / NB1 / EGPRS) MIKROE-3072

Order No.: 74S7896
EAN: 8606018713547
MPN:
MIKROE-3072
LTE IoT Click
Series: CLICK-BOARD
MIKROE-3072 MikroElektronika Wireless modules (3G, 4G, 5G, ...) Image 1
MIKROE-3072 MikroElektronika Wireless modules (3G, 4G, 5G, ...) Image 2
MIKROE-3072 MikroElektronika Wireless modules (3G, 4G, 5G, ...) Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
80.9795 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
80.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
80.9795 €

LTE IoT click, MIKROE-3072, MikroElektronika

The MIKROE-3072 is a compact add-on board that contains a complete and cost-efficient solution offering multi-band data transmissions for Low-Power Wide-Area solutions. Designed for worldwide operation with a rich set of Internet protocols, equipped with industry-standard interfaces, Network and Status indicators, familiar AT commands set over the UART interface, micro USB connector for interfacing with software application from u-Blox, are just some of the features available on this click board. LTE IoT Click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board comes as a fully tested product, ready to be used on a system equipped with the mikroBUS socket.

Technical specifications
Filter Property Value
Version LTE IoT Click
Input voltage 5 V
Logistics
Property Value
MSL MSL 1
Customs tariff number 84733020
Country of origin RS
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back