MIKROE-2336 | MikroElektronika

CC3100 click MIKROE-2336

Order No.: 74S7620
EAN: 8606015079134
MPN:
MIKROE-2336
CC3100 Click
Series: CLICK-BOARD
MIKROE-2336 MikroElektronika WiFi Modules Image 1
MIKROE-2336 MikroElektronika WiFi Modules Image 2
MIKROE-2336 MikroElektronika WiFi Modules Image 3
MIKROE-2336 MikroElektronika WiFi Modules Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
50.3370 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
50.34 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
50.3370 €

CC3000 Click, MIKROE-2336, MIKROE

CC3000 Click is a compact add-on board that sends and receives data over Wi-Fi. The CC3000 comes with an embedded IPv4 TCP/IP stack and is a complete platform solution with high TX power and RX sensitivity, which makes it one of the best-in-class radio performances. This click board is suitable for industrial wireless control, smart home applications, and adding simple wireless communication capabilities to your design.

Technical specifications
Filter Property Value
Version Click-Board
IC controller/driver GPIO, SPI, UART
Input voltage 3.3 V
Frequency 2.4 GHz
Logistics
Property Value
Customs tariff number 84733020
Country of origin RS
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes