MIKROE-2043 | MikroElektronika
WiFi 6 click board (Bluegiga, WF121-A,802.11 b/g/n) MIKROE-2043
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
70.6860 € *
Standard delivery time from the manufacturer is: 4 Weeks
Interface: I2C or SPI,Power Supply: 3.3V,On-board modules: Bluegiga's WF121-A self-contained Wi-Fi module,Applications: PoS Terminals, RFID and laser scanners, Wi-Fi internet radios and audio streaming products,Key Features: On-board PIC32MX695H for application development,Key Benefits: Supports IP, TCP, UDP, DHCP and DNS protocols, Compliant with IEEE 802.11b/g/n,Compatibility: mikroBUS,Product Type: Wi-Fi,Click board size: L (57.15 x 25.4 mm)
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |