MIKROE-1937 | MikroElektronika

WiFly click MIKROE-1937

Order No.: 74S2810
EAN: 8606015076720
MPN:
MIKROE-1937
WiFly click
Series: CLICK-BOARD
MIKROE-1937 MikroElektronika WiFi Modules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
86.6320 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
86.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
86.6320 €
Interface: UART,Power Supply: 3.3V,On-board modules: RN-131 embedded wireless LAN module,Applications: Easily connect to wireless networks for IoT, telemetry, remote equipment monitoring, data logging,Key Features: Qualified 2.4-GHz IEEE 802.11 b/g transceiver. Onboard ceramic chip antenna and connector for external antenna,Key Benefits: Preloaded firmware simplifies integration. Controlled through ASCII commands,Compatibility: mikroBUS,Product Type: Wi-Fi,Click board size: L (57.15 x 25.4 mm)
Logistics
Property Value
Customs tariff number 84733020
Country of origin RS
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes