MIKROE-1913 | MikroElektronika
WiFi 4 Click board (ST,SPWF01SA,802.11 b/g/n) MIKROE-1913
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
50.3370 € *
Standard delivery time from the manufacturer is: 4 Weeks
Interface: UART,Power Supply: 3.3V,On-board modules: SPWF01SA single-chip 802.11 b/g/n transceiver, a 32-bit STM32 MCU, along with a built-in 2.4 GHz ISM band antenna,Applications: Connect things to the internet, create smart appliances, home automation systems, wireless data loggers and so on,Key Features: Fully integrated TCP/IP protocol stack. 64KB of RAM and 512 KB of Flash,Key Benefits: Additional GPIO pins, Additional Ready to Send and Reset pins,Compatibility: mikroBUS,Product Type: Wi-Fi,Click board size: L (57.15 x 25.4 mm)
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |