MIKROE-1769 | MikroElektronika

WiFi3 click board (ESP8266,IEEE802.11 b/g/n) MIKROE-1769

Order No.: 74S2800
EAN: 8606015076065
MPN:
MIKROE-1769
WiFi3 click
MIKROE-1769 MikroElektronika WiFi Modules Image 1
MIKROE-1769 MikroElektronika WiFi Modules Image 2
MIKROE-1769 MikroElektronika WiFi Modules Image 3
MIKROE-1769 MikroElektronika WiFi Modules Image 4
Image may differ

WiFi 3 click, MIKROE-1769, MIKROE

WiFi 3 Click is a compact add-on board that provides a low-power WiFi solution to a host MCU. This board features the ESP8266MOD, a WiFi module with a built-in TCP/IP protocol stack from Ai-Thinker. This fully integrated module uses the IEEE802.11b/g/n standard in the 2400-2483.5MHz ISM frequency band that can work in Station, Soft Access Point, and STA+AP modes. In addition, the ESP8266MOD supports standard security authentication systems (WPA/WPA2, WEP/TKIP/AES) with STBC, 1x1 MIMO, 2x1 MIMO, as well as multiple network protocols (IPv4, TCP/UDP/HTTP/FTP). This click board makes the perfect solution for highly integrated and cost-effective applications, industrial wireless control, smart home applications, utility and smart energy, remote device management, and more.

Technical specifications
Filter Property Value
Version Click-Board
IC controller/driver GPIO, UART
Antenna connection PCB connection
Input voltage 3.3 V
Frequency 2.4 GHz
Logistics
Property Value
Country of origin RS
Customs tariff number 84733020
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes