MIKROE-734 | MikroElektronika
MikroC PRO for dsPIC (USB Dongle) MIKROE-734
Order No.: 74S7799
EAN: 8606015072845
MPN:
MIKROE-734
mikroC PRO for dsPIC (USB Dongle)
Series: DONGLE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
314.3980 € *
Standard delivery time from the manufacturer is: 2 Weeks
Architecture: dsPIC/PIC24 (16-bit),License type: USB Dongle,Programming language: C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | development software | |
| Processor core | dsPIC30/33, PIC24 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85235110 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |