MIKROE-2177 | MikroElektronika

TFT display, 7"/17.8 cm, 800 x 480, MIKROE-2177

Order No.: 74S7748
EAN: 8606015079226
MPN:
MIKROE-2177
Riverdi Display 7" UXW
Series: Riverdi
MIKROE-2177 MikroElektronika TFT Displays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
203.7280 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
203.73 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
203.7280 €
Display size: 7",Resolution: 800x480px,Brightness: 320,Graphic controller: FT813,Touch Screen: Capacitive,Interface: SPI/QSPI,Integration: White bezel
Technical specifications
Filter Property Value
Product type TFT display
Resolution 800 x 480
screen diagonal 7"/17.8 cm
Viewing range (height) 85.92 mm
Viewing area (width) 154.08 mm
Technology TFT - transmissive
Shell size 179.96 x 119 x 10.81 mm
Logistics
Property Value
Customs tariff number 85312040
Country of origin RS
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back