MIKROE-2175 | MikroElektronika
TFT display, 7"/17.8 cm, 800 x 480, MIKROE-2175
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
231.812 € *
Standard delivery time from the manufacturer is: On Request
Display size: 7",Resolution: 800x480px,Brightness: 320,Graphic controller: FT812,Touch Screen: Resistive,Interface: SPI,Integration: Mounting frame,Power Supply: 3.3V
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | TFT display | |
| Resolution | 800 x 480 | |
| screen diagonal | 7"/17.8 cm | |
| Viewing range (height) | 85.92 mm | |
| Viewing area (width) | 154.08 mm | |
| Technology | TFT - transmissive | |
| Shell size | 165.6 x 100.6 x 11.18 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85312040 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |