MIKROE-1574 | MikroElektronika
TFT Color Display with Touch Screen (5'') MIKROE-1574
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.936 € *
Standard delivery time from the manufacturer is: 4 Weeks
Display size: 5",Resolution: 800x480px,Touch Screen: Resistive,Power Supply: 1.8V - 3.6V,Product Type: TFT
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RS |
| Customs tariff number | 85312040 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |