MIKROE-2457 | MikroElektronika
ECG/EMG cable with (3.5 mm jack plug) to (3 x connection for adhesive electrode pads), white, MIKROE-2457
As a private customer, you can buy this item as soon as we have it back in stock.
ECG/EMG cable, MIKROE-2457, MikroElektronika
3-wire ECG/EMG cable with 3.5 mm phone jack. Intended to be used with adhesive electrode pads to record electrocardiograms with ECG click, ECG 2 click or EMG click.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 3.5 mm jack plug | |
| Connection (2) | 3 x connection for adhesive electrode pads | |
| Colour | white | |
| Touch safe | No | |
| Stackable | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RS |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |