MIKROE-651 | MikroElektronika
Solar Panel MIKROE-651
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.374 € *
Standard delivery time from the manufacturer is: 2 Weeks
Solar panels, MIKROE Solar Panel.
Alternative energy generation by means of solar power. Use of photo electrical power for generating electricity from monocrystal silicon solar cells, covered with PC film lamination
Voltage: 4.0 V
Current: 100 mA
Power: 0.4 W
Dimensions: 70 x 65 x 3.2 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | solar panel | |
| Short Circuit Current | 105 mA | |
| Open Cicuit Voltage | 4.6 V | |
| Thickness | 3.2 mm | |
| Length | 70 mm | |
| Width | 65 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |