MIKROE-990 | MikroElektronika
MikroElektronika, extension board, LightHz click, MIKROE-990
Order No.: 74S2270
EAN: 8606015073545
MPN:
MIKROE-990
LightHz click
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.9095 € *
Standard delivery time from the manufacturer is: 4 Weeks
Interface: GPIO,Power Supply: 3.3V or 5V,On-board modules: TSL230BR programmable light-to-frequency converter,Applications: Board is suitable for high-resolution conversion of light intensity to frequency with no external components. It has programmable sensitivity and full-scale output frequency.,Key Features: Absolute Output Frequency Tolerance of ±5%. All inputs and the output are TTL compatible,Key Benefits: Temperature compensation for the ultraviolet-to-visible light range of 320 nm to 700 nm and respond over the light range of 320 nm to 1050 nm.,Compatibility: mikroBUS,Product Type: Optical,Click board size: S (28.6 x 25.4 mm)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | LightHz click |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |