MIKROE-988 | MikroElektronika

CAN SPI click 5V MIKROE-988

Order No.: 74S1510
EAN: 8606015073514
MPN:
MIKROE-988
CAN SPI click 5V
Series: CLICK-BOARD
MIKROE-988 MikroElektronika Single Board Computer
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.61 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
22.61 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
22.61 €

CAN SPI Click 5V, MIKROE-988, MIKROE

CAN SPI Click 5V is a compact add-on board that provides a complete CAN solution and can be used as a control node in a CAN network. This board features the MCP2515, a stand-alone CAN controller with an SPI interface, it also uses the SN65HVD230, a CAN Bus transceiver as an interface between an MCP2515 CAN protocol controller and the physical two-wire CAN bus.

This Click board makes the perfect solution for developing industrial automation, home automation, and the automotive and mobile machine industry. It comes as a fully tested product, ready to be used on a system equipped with the mikroBUS socket.

Technical specifications
Filter Property Value
Product type extension board
Version CAN SPI click 5V
Logistics
Property Value
Customs tariff number 84733020
Country of origin RS
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes