MIKROE-951 | MikroElektronika
EXPAND click MIKROE-951
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.7330 € *
Standard delivery time from the manufacturer is: 4 Weeks
Interface: SPI,Power Supply: 3.3V or 5V,On-board modules: 16-bit I/O expander MCP23S17,Applications: Board is ideal for saving microcontroller pins, and expanding the number of input-output lines.,Key Features: High-speed SPI interface 10MHz (max.). Low standby current: 1μA (max.),Key Benefits: 16 GPIO pins divided into two 8-bit PORTs,Compatibility: mikroBUS,Product Type: Port expander,Click board size: M (42.9 x 25.4 mm)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | EXPAND click |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |