MIKROE-946 | MikroElektronika
MP3 Click MIKROE-946
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.562 € *
Standard delivery time from the manufacturer is: 4 Weeks
Interface: SPI,Power Supply: 3.3V,On-board modules: Stereo MP3 decoder chip VS1053,Applications: MP3 click is ideal for creating MP3 players, audio signalization devices, voice recorders and other devices.,Key Features: High-quality on-chip stereo DAC with no phase error between channels; Streaming support for MP3 and WAV; Zero-cross detection for smooth volume change,Key Benefits: Decodes majority of popular audio formats. Can be used as a slave co-processor.,Compatibility: mikroBUS,Product Type: MP3,Click board size: M (42.9 x 25.4 mm)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | MP3 Click |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |