MIKROE-945 | MikroElektronika
Buzz Click MIKROE-945
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.996 € *
Standard delivery time from the manufacturer is: 4 Weeks
Interface: PWM,Power Supply: 3.3V or 5V,On-board modules: Piezo speaker,Applications: Board is ideal for adding audio signalization feature to your prototype device.,Key Features: 3.8kHz resonant frequency,Key Benefits: Simple integration, small form factor,Compatibility: mikroBUS,Product Type: Piezo,Click board size: S (28.6 x 25.4 mm)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | BUZZ Click |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |