MIKROE-925 | MikroElektronika
RS485 click 5V MIKROE-925
NCNR (non cancelable / non returnable)
RS485 click 5V, MIKROE-925, MikroElektronika
RS485 click 5V is an RS422/485 transceiver Click board™, which can be used as an interface between the TTL level UART and the RS422/485 communication bus. It features a half-duplex communication capability, bus Idle, open, and short-circuit detection, thermal shutdown, and more. It is well suited for transmitting data packets over long distances and noisy areas, using the twisted wire bus, which offers good electromagnetic interferences (EMI) immunity.
Due to its robustness and reliability, the RS485 click 5V can be used in various applications that require reliable data transfer in various noisy environments, or over a substantial distance, when data rate transfer up to 1 Mbps is sufficient. RS485 5V click can be used for controlling various building automation systems, intelligent lighting systems (DMX), Point-of-Sale (POS) networks, and various other devices that need to establish a reliable communication over the RS422/485 bus.
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | RS485 click 5V |
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | RS |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |