MIKROE-923 | MikroElektronika

DIGI POT click MIKROE-923

Order No.: 74S1820
EAN: 8606015073255
MPN:
MIKROE-923
DIGI POT click
Series: CLICK-BOARD
MIKROE-923 MikroElektronika Single Board Computer
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.088 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
18.09 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
18.088 €
Interface: SPI,Power Supply: 3.3V or 5V,On-board modules: Single-channel digital potentiometer MCP4161,Applications: Board can be used in audio equipment, servo-motor control, battery charging and control, LCD contrast control, programmable filters etc.,Key Features: 8-bit (256 wiper steps) digital potentiometer,Key Benefits: Small dimensions, easy to integrate into your prototype devices.,Compatibility: mikroBUS,Product Type: Digital potentiometer,Click board size: S (28.6 x 25.4 mm)
Technical specifications
Filter Property Value
Product type extension board
Version DIGI POT click
Logistics
Property Value
Customs tariff number 84733020
Country of origin RS
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes